Enhance your electronics projects with the AMPMODU MTE Connector Housing in sleek black. Designed for versatile applications, this plug housing features a single row and accommodates up to 3 amperes of current. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, it ensures safety and reliability. The termination methods include crimp and Insulation Displacement Crimp (IDC), suitable for wire sizes ranging from 30 to 22 AWG. With a pitch of 2.54mm, it offers seamless connectivity on PCBs. The housing's compact design, measuring 7.56mm in length and 2.48mm in height, makes it ideal for space-constrained setups. Operating within a wide temperature range from -65 to 105°C, it guarantees performance in various environments. Whether for industrial or DIY projects, this connector housing is a must-have component for your electronic assemblies. RoHS compliant and lead-free solder capable, it aligns with modern environmental and manufacturing standards. Elevate your connectivity solutions with this high-quality connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104503-2
Color:Black
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:2.48 mm
Mating Alignment:With
Mating Alignment Type:Guide Ribs
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Wire Size:.05 - .3 mm², 30 - 22 AWG
Contact Layout:Inline
Connector Length:7.56 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:104503-2
SKU:AMP104503-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download