103944-1

Heilind Number:AMP103944-1
Manufacturer:TE Connectivity
Manufacturer Number:103944-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

8X2 MTE SHRD PIN SR POL .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103944-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:59.9
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.26 in, 6.6 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5494
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.36 in, 59.9 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103944-1
Replacement Part:5-103944-1
SKU:AMP103944-1

Detailed Description

Enhance connectivity in industrial applications with the AMPMODU MTE Housing Plug Connector. Featuring a durable thermoplastic construction and phosphor bronze contacts, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and voltage up to 267V, it meets CSA and UL standards for safety and quality. The insulation displacement crimp termination method and included strain relief guarantee secure and efficient wire connections. Its black housing color and compact design make it ideal for space-constrained installations. Operating temperature ranging from -65 to 105 °C, this connector is suitable for a wide range of industrial settings. With 2.54mm pitch and 2 rows of 2 contacts each, it offers versatile connectivity options. Whether for panel or PCB mounting, this connector provides a reliable solution for your connectivity needs.