Enhance your connectivity with our AMPMODU MTE Housing Connector, a versatile and reliable solution for your electronic projects. This receptacle connector, constructed with high-quality thermoplastic housing and phosphor bronze contacts, ensures durability and performance. With five contacts arranged in a single row, it facilitates efficient signal transmission. The Crimp and Insulation Displacement Crimp (IDC) termination method offers easy installation and secure connections. Meeting CSA and UL standards, this connector guarantees safety and compliance. Its compact design, featuring a pitch of 2.54mm and an overall height of 5.08mm, is suitable for various applications. The black housing color adds a sleek finish, while the included strain relief ensures cable integrity. Engineered for industrial use, this connector operates flawlessly in a wide temperature range. Whether for professional or DIY projects, this AMPMODU MTE connector is the perfect choice for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103956-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:44
Lock Type:Latch
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103956-4
SKU:AMP103956-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: