104257-4

05 MTE RCPT HSG SR LATCH .100

Part Aliases: TE Connectivity BA104257-4  
Enhance your electronic connections with the AMPMODU MTE series Housing Connector. This receptacle features five socket contacts for secure and reliable crimp or Insulation Displacement Crimp (IDC) termination. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it ensures safety and longevity in various industrial applications. The black housing, with a compact design of 5.08 mm height and 2.54 mm pitch, offers easy integration onto PCBs. Operating within a wide temperature range of -65 to 105 °C, it guarantees consistent performance. The connector is RoHS compliant, making it an environmentally friendly choice for your projects. Whether used in wire-to-board or wire-to-wire setups, this connector, packaged in quantities of 500, is a versatile solution for your connectivity needs. Indispensable in electronic assemblies, it provides efficient mating with a latching mechanism for added security. Trust in its 267 V voltage rating and 600 V AC dielectric withstanding voltage for robust power delivery. Elevate your designs with the AMPMODU MTE Housing Connector, a cornerstone of connectivity in the modern age.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104257-4
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Overall Height:5.08 mm[.2 in]
Overall Length:.498
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Lock Type:Latch
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Contact Layout:Inline
Connector Length:12.65 mm, .498 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:104257-4 BA104257-4
SKU:AMP104257-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2022PCN-22-146202 - Update on document clarity
.Please be aware the listed documents have been updated to improve clarity (not affecting specification of product)
Download