104479-2
SHORT POINT CONT PLTD SN-PB
Enhance your power and signal connections with these Short Point Cont Plated SN-PB female contacts, designed for high-performance applications. Part of the AMPMODU IV/V series, they meet CSA LR7189 and UL E28476 standards for quality assurance. With a current rating of 3 A and a voltage of 300 V AC, these contacts ensure reliable conductivity. Featuring copper alloy C7025 construction and tin-lead plating, they offer excellent durability and performance. Suitable for wire sizes ranging from 20 to 24 AWG, with a termination method of crimping, they provide secure and efficient connections. Operating in temperatures from -65 to 105 °C, they are ideal for industrial environments. With a package quantity of 15,000, these contacts are perfect for large-scale projects. Whether for power or signal transmission, these contacts guarantee optimal performance and longevity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104479-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 104479-2 |
Replacement Part: | 104479-8 |
SKU: | AMP104479-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |