104480-3
SHORT POINT CONT 15 DPLX STMPD
Part Aliases: TE Connectivity F05673-000,AMP-0-0104480-3
Enhance your industrial connectivity with our Short Point Contact 15 DPLX STMPD, designed for efficient power and signal transmission. Compliant with CSA LR7189 and UL E28476 standards, this female connector features a durable Copper Alloy C7025 construction with gold plating in the contact mating area. With a crimp termination method and a wire size acceptance range of .12 - .4 mm² (26 - 22 AWG), it ensures secure and reliable connections. Operating flawlessly in a wide temperature range from -65 to 105 °C, it offers versatility in various environments. Each package includes 15,000 units, making it ideal for bulk installations. Trust in its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750 V for safe and efficient performance. Whether for industrial or commercial applications, this connector is a top choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 104480-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | CSA LR7189 UL E28476 |
Part Aliases: | F05673-000,AMP-0-0104480-3 104480-3 |
Replacement Part: | 1-104480-2 |
SKU: | AMP104480-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download |
03/31/2018 | P-17-015199 - Manufacturing location change. For any orders for an end customer location that is in North America, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. This change only affects orders for an end customer location that is in North America. | Download |
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |