104482-3
08 SHORT PT RCPT HSG DR .100CL
Discover our high-quality black Housing Connector, a crucial component in the AMPMODU IV/V series. Meeting CSA LR7189 and UL E28476 standards, it ensures reliable performance in various applications. With a 3A amperage rating and 300V AC voltage, this receptacle connector features thermoplastic housing and socket contacts for durability. Perfect for wire and cable termination via crimping, it offers 8 contacts in 2 rows with a 2.54mm pitch. Boasting UL 94V-0 flammability compliance and operating temperature range of -65 to 105°C, it guarantees safety and functionality. Whether in industrial or commercial settings, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104482-3 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .198 |
Overall Length: | .398 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 8 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .198 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .6 mm², 32 - 20 AWG |
Connector Length: | .398 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104482-3 |
SKU: | AMP104482-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/25/2023 | PCN-23-182181 - Drawing Update. Update the drawing for change in the resin. changed from low temp. to high temp material. |
Download |
04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download |