104500-2

Heilind Number:AMP104500-2
Manufacturer:TE Connectivity
Manufacturer Number:104500-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MTE COUPLING SHROUD DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104500-2
Color:Black
Series:AMPMODU MTE
Accessory Type:Coupling Shroud
Number of Rows:2
Body Material:Thermoplastic
Number of Positions:20
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
PCB Retention:Without
Connector Height:11.68 mm, .46 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
Number of Columns:10
Connector Length:1.18 in, 30.1 mm
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Connector Width:18.57 mm, .73 in
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:104500-2
SKU:AMP104500-2

Detailed Description

Enhance connectivity in your industrial applications with our AMPMODU MTE Coupling Shroud. Crafted from UL 94V-0 rated thermoplastic, this two-row connector boasts 20 positions for seamless integration. With a compact design featuring a height of .46 inches and a width of .73 inches, it offers efficient PCB connectivity. Operating reliably in temperatures ranging from -65 to 105°C (-85 to 221°F), and featuring a dielectric withstanding voltage of 600V, it ensures durability in diverse environments. Mating alignment with latched type ensures secure connections, while the insulation resistance of 5000 MΩ and termination resistance of 15 mΩ guarantee optimal performance. RoHS compliant and packaged for convenience, it's the perfect solution for your board-to-board connectivity needs.