103648-9
10 MTE RCPT HSG SR RIB .100CL
Introducing the AMPMODU MTE series housing connector, a crucial component for your electronic assembly needs. This receptacle features a durable thermoplastic construction and accommodates 10 contacts with a single row layout, ideal for streamlined connectivity. With termination options including crimp and Insulation Displacement Crimp (IDC), installation is efficient and secure. The contact sockets, made of high-quality phosphor bronze, ensure reliable signal transmission. Meeting stringent safety standards, this connector is rated UL 94V-0 for material flammability. Operating within a wide temperature range of -65 to 105 °C, it is suitable for various industrial applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your PCB assembly with this black housing connector, designed for performance and longevity in mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-9 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.34 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-9 |
SKU: | AMP103648-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |