| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 104505-9 |
| SKU: | AMP104505-9 |
104505-9
Specifications
Detailed Description
Introducing the MTE PIN LP, a male connector designed for versatile power and signal applications. With a current rating of 3 A and a voltage capacity of 300 V AC, this connector ensures reliable performance in various settings. Its crimp and Insulation Displacement Crimp (IDC) termination methods offer easy installation, while the Phosphor Bronze contact material guarantees durability. Meeting UL E28476 and CSA LR7189 standards, it is a trusted choice for industrial use. Operating efficiently in temperatures ranging from -65 to 105 °C, this connector is suitable for demanding environments. With a package quantity of 500, it is ideal for bulk projects. Its Tin plating and bright finish ensure optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with the MTE PIN LP.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640427-8 | 08P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |


