Enhance your electrical connections with our PG SPR SPD 22-16COMM 22-18MIL6 terminals from the PLASTI-GRIP series. Designed for reliable performance, these Spring Spade connectors are perfect for applications requiring up to 600V. Featuring a closed barrel and straight terminal angle, they ensure secure and efficient wire termination. With an offset orientation and RoHS compliance, they offer versatility and environmental responsibility. Suitable for use with 22-16 AWG wires, these insulated terminals guarantee safe and durable connections in a wide range of operating temperatures. Upgrade your project with these high-quality connectors from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52949
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52949
Plating Material:Tin / Brass
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:20.599 mm / .811 in
Stud Diameter:3.56 mm / .14 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support
Part Alias:F24062-000,AMPS-0-0052949-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: