Introducing the AMPMODU LOCKING CLIP Receptacle, an essential component for secure and reliable electrical connections. Constructed with durable polyester housing and featuring three contacts in a single row, this connector ensures efficient power transmission. With a compact design and crimp termination method, it is easy to install in various applications. The gray housing color and UL 94V-0 material flammability standard compliance guarantee safety and quality. Operating in a wide temperature range from -65 to 105 °C, it is suitable for industrial environments. Trust in the AMPMODU LOCKING CLIP Receptacle for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 104905-2
Series: AMPMODU LOCKING CLIP
Amperage: 5 A
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 22.86 mm
Overall Length: 9.47
Pitch: .125 in, 3.18 mm
Strain Relief: No Strain Relief
Package Quantity: 1
Contact Configuration: Locking Clip
Number of Positions: 3
Housing Color: Gray
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 22.86 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5913
Contact Layout: Inline
Connector Length: 9.47 mm
Connector Product Type: Housing
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 104905-2
SKU: AMP104905-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: