1052566-1
2052 1618 02,SMA FM JACK RECPT
Enhance your data and device connectivity with our high-performance SMA Jack Connector Assembly. Designed for seamless integration, this component features a threaded mating type for secure connections. With a durable stainless steel body and gold-plated copper contacts, it ensures reliable signal transmission. Operating at a frequency of 18 GHz, it's perfect for demanding applications. With a compact size and straight cable connector orientation, it's easy to install in any setup. RoHS compliant and capable of lead-free soldering processes, it meets international standards for environmental responsibility. Upgrade your systems with this top-of-the-line RF coaxial connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1052566-1 |
Gender: | Jack |
Series: | AMP SMA |
GPL: | 080 |
Impedance: | 50 Ω |
Interface: | SMA |
Packaging: | Carton |
Mount Type: | Panel |
Body Finish: | Passivated |
Mating Type: | Threaded |
Product Code: | 3346 |
Body Material: | Stainless Steel |
Contact Plating: | Gold over Copper |
GPL Description: | Data and Devices |
Connector Length: | 12.1 mm, .476 in |
Contact Material: | Beryllium Copper |
RF Connector Type: | SMA |
Port Configuration: | Single Port |
Dielectric Material: | TFE Fluorocarbon |
Number of Positions: | 1 |
Operating Frequency: | 18 GHz |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Contact Configuration: | Captivated Contacts |
Connector Product Type: | Connector Assembly |
Wire Termination Style: | Solder |
Center Contact Material: | Beryllium Copper |
Contact Captivation Method: | Epoxy |
Number of Coaxial Contacts: | 1 |
Cable Connector Orientation: | Straight |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Center Contact Plating Material: | Gold over Copper |
Connector System: | Cable to Panel |
Detent: | Without |
Sealable: | No |
Panel Mount: | Rear Mount |
Panel Attachment Style: | Rear Mount |
Panel Mount Type: | Flange |
Number of Panel Mounting Holes: | 4 |
Tab Width: | .05 in, 1.27 mm |
Part Aliases: | 1052566-1 |
SKU: | AMP1052566-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available. | Download |