106455-4
FF 110 PLUG HSG 8P.
Discover the essential FF 110 Plug Housing, a vital component for secure connectivity in your electronic projects. Crafted from durable Polybutylene Terephthalate in a sleek brown hue, this straight orientation housing accommodates 8 tab terminals with a 6mm pitch. Featuring a convenient cable mount design with a reliable latch for mating retention, it ensures a stable and hassle-free assembly process. With its RoHS compliance and high-quality construction, this terminal housing guarantees both performance and environmental responsibility. Ideal for various applications, it's a must-have in any connector toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106455-4 |
Housing Material: | Polybutylene Terephthalate |
Pitch: | .236 in, 6 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 8 |
Housing Color: | Brown |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP106455-4 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 35 mm / 1.38 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |