1-480708-0
12P UMNL PLUG HSG NATL
Part Aliases: TE Connectivity SIML-1-0480708-0,CM3789-000
Enhance your power and signal connections with the Universal MATE-N-LOK series connector. This versatile housing, made of durable nylon, features three rows for efficient cable mounting. With a pitch of 6.35mm (.25 in) and termination method through crimping, it ensures secure and reliable contact. Meeting UL and CSA standards for safety, it is suitable for a wide range of applications, from appliances to industrial machinery. With 12 positions and a voltage rating of 600V AC, it offers robust performance. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliability in various environments. The natural housing color complements any design, while its compact dimensions of 27.43mm (H) x 26.67mm (L) x 20.32mm (W) make it easy to integrate. ROHS-compliant and VDE-tested, it meets international quality standards. Perfect for wire-to-wire or wire-to-board connections in power and signal circuits, this connector is a must-have for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480708-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 27.43 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 26.67 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | SIML-1-0480708-0,CM3789-000 1-480708-0 |
SKU: | AMP1-480708-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/11/2025 | PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802 | Download |
10/09/2024 | PCN-24-223062 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download |
05/02/2022 | P-22-022405 - Additional Production Plant. Following Part Numbers will be produced in another plant besides the current plant TE Connectivity in Lickdale. Part numbers described below will be also produced in our TE Connectivity plant of Qingdao. | Download |
05/14/2020 | P-20-019041 - Manufacturing Location Change. In effort to assure uninterrupted delivery, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. | Download |
06/04/2012 | P-12-007853 - Manufacturing location change. | Download |