626056
FASTIN-ON 110 HOUSING REC PA66 NATURAL
Enhance your cable connections with the FASTIN-ON 110 HOUSING REC PA66 in Natural. Crafted from durable Polyamide, this straight receptacle housing is designed for optimal performance. With a pitch of 5mm (.196 in) and four positions, it offers secure and efficient terminal connections. The natural color blends seamlessly, while the latch mating retention type ensures stability. Its cable mount (free-hanging) design allows for versatile installation. RoHS compliant, it guarantees environmentally friendly use. Perfect for various applications, this terminal housing is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 626056 |
Housing Material: | Polyamide |
Pitch: | .196 in, 5 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP626056 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 18 mm / .708 in |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |