Join wires effortlessly with our PLASTI-GRIP Ring Tongue connectors, designed for secure and durable connections in various applications. These connectors feature a closed barrel for enhanced insulation and are suitable for wire sizes ranging from 22-18 AWG (.3 - 1.42 mm²). With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable performance even in demanding environments. The #8 stud size and M4 orientation provide a universal fit, while the straight terminal angle allows for easy installation. RoHS compliant and insulated for safety, these connectors are perfect for professional and DIY projects alike. Trust in our Rings & Spades series for top-quality electrical components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34145
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34145
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:20.55 mm / .809 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:AMPS-0-0034145-0,8212611538,415320-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: