1123338-1
025/040 ECU PLUG HSG ASSY 35P
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows and a range of pitch options including 3.2mm, 6.6mm, and .126 inches, catering to various design requirements. With a voltage rating of 12V DC, it ensures reliable performance in signal transmission. Constructed from PBT material with UL 94-HB flammability standard compliance, it guarantees durability and safety. With 35 positions and a wire-to-board connectivity, it offers flexibility in circuit applications. Its compact design, measuring .827 inches in length and 23mm in height, makes it ideal for space-constrained installations. The natural body color and lead-free solder process capability align with environmental regulations. Whether in harsh operating conditions with a temperature range of -30 to 105°C or for serviceability, this connector system is a dependable choice for automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1123338-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1, 2, 3, 4 |
Pitch: | .087 in, .126 in, .252 in, .26 in, 2.2 mm, 3.2 mm, 6.4 mm, 6.6 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 35 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 1.134 in, 28.8 mm |
Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1123338-1 |
SKU: | AMP1123338-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |