316838-1
040-3 REC CONTACT M PRE-TIN
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this high-quality terminal. Designed for easy crimping and lasting durability, it offers a secure connection for wires ranging from .85 to 1.25 mm². With a tin contact plating and operating temperature range of -30 to 105 °C (-22 to 221 °F), it ensures reliable performance in various environments. Featuring a F-Crimp design and primary locking feature for a clean and secure fit, this receptacle terminal is a must-have for any automotive wiring project. Plus, it's RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your vehicle's electrical system with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 316838-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .85 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP316838-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 2 mm / 1.8 - 2.2 mm / .079 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |