1123721-2
Cut Strip - ECONOMY POWER CONN REC CONT
Enhance your power connections with our Economy Power Connector Receptacle Contact, designed for efficient performance. This Crimp termination method ensures secure attachment, while the Brass contact material guarantees durability. Suitable for both AC and DC applications up to 250V, it features a Socket contact type with precise dimensions of .118 in length and .417 in width. With a package quantity of 4000, it's perfect for high-volume projects. Ideal for power circuit applications, this Contact meets RoHS compliance standards, making it a reliable and environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1123721-2 |
Series: | Economy Power |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Contact Length: | .118 in, 3 mm |
Contact Width: | 10.59 mm, .417 in |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 8 A |
Termination Type: | Crimp |
GPL: | 100 |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 55.12 µin, .8 - 1.4 µm |
Contact Termination Plating Thickness: | 31.49 - 55.12 µin, .8 - 1.4 µm |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
Contact Design: | Single Beam in Box |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Thickness: | .8 - 1.4 µm |
Contact Height: | .149 in, 3.8 mm |
Contact Product Type: | Contact |
Part Aliases: | 1123721-2 |
SKU: | AMP1123721-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |