1-1123722-5

3.96 EP PLUG HSG 5P(NATURAL)

Enhance your power and signal connections with our Economy Power Connector, designed for seamless board mount installation. Featuring a durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance in a variety of applications. With a pitch of 3.96mm (.156 in) and 5 inline positions, it offers efficient wire-to-board connectivity. The contact layout includes 5 crimp sockets, accommodating wire insulation diameters of 1.7-3mm (.067-.118 in). Rated for 250V AC/DC and 8A contact amperage, it guarantees safe and efficient power transmission. The UL 94V-0 material flammability standard and operating temperature range of -25 to 105°C (-13 to 221°F) ensure compliance and reliability. With a compact design and packaging of 1600 units per bag, it's a convenient solution for your connectivity needs. RoHS compliant and suitable for appliances and other applications, this connector is a versatile choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1123722-5
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1600
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Contact Layout:Inline
Connector Length:19.74 mm, .777 in
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1123722-5
SKU:AMP1-1123722-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2019E-19-006031 - Product Improvement. TE is adding a second resin to accommodate market constraints.

Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
03/04/2014E-13-016653 - Document Clarification.Download
02/14/2014E-14-001863 - Document Clarification.Download