Enhance your electrical connections with our PIDG Faston receptacle, designed for 22-18 AWG wire sizes. Made of durable brass with pre-tin plating, it ensures reliable conductivity. The straight orientation and closed barrel offer easy installation, while the nylon insulation guarantees safety. Operating smoothly in temperatures up to 105°C, it's perfect for various applications. This red receptacle, part of our Quick Disconnects range, is RoHS compliant, meeting environmental standards. Upgrade your crimp terminals with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640923-1
Color:Red
Series:PIDG
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP640923-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):300 V
CSA Certified:Yes
RU (UL Component Program):Approved
Wire Insulation Support:With
Insertion Force:Low
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable
Part Alias:F61867-000,AMPS-0-0640923-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2023P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location.Download