120529-1

Heilind Number:AMP120529-1
Manufacturer:TE Connectivity
Manufacturer Number:120529-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/P,N,C,S11,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120529-1
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:450
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.29 in, 7.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 12 mm, .472 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:120529-1
Replacement Part:5120529-1
SKU:AMP120529-1

Detailed Description

Enhance your PCB connectivity with our 64-position surface mount connector, designed for seamless signal transmission in data and device applications. With a contact amperage of 1A and voltage rating of 250VAC, this UL and CSA certified connector ensures reliable performance. Featuring a black matte housing and gold-plated contacts, it meets stringent material flammability standards for enhanced safety. The compact design, with a pitch of 1mm, is ideal for vertical mounting in mezzanine configurations. With a board-to-board system and stackable capability, it offers versatile connectivity options. Operating seamlessly in a wide temperature range, from -67 to 230°F, this connector is perfect for demanding industrial environments. Trust in its high-quality construction and industry-standard compliance for your connectivity needs.