Enhance your PCB assembly with our high-performance Board to Board Mezzanine Connector. This compact, straight orientation connector features two rows, each housing 32 gold-plated pin contacts for efficient signal transmission. Meeting UL and CSA standards, it guarantees exceptional quality and safety. With a voltage rating of 250 VAC and an amperage of 1A, it's ideal for various applications. Its surface mount termination method and tape & reel packaging make it easy to integrate using pick and place technology. Designed for vertical mounting, its black thermoplastic housing ensures durability while its gold-plated phosphor bronze contacts offer reliable conductivity. RoHS compliant and suitable for differential signaling, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146888-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 mm[1.347 in]
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.329 in, 8.38 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 13 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5146888-1
SKU:AMP5146888-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2024P-23-025526 - Streamline. We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Download