120955-1

Heilind Number:AMP120955-1
Manufacturer:TE Connectivity
Manufacturer Number:120955-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120955-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Current Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:5
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:5
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:120955-1
SKU:AMP120955-1

Detailed Description

Enhance power connectivity with our UPM EXPANDED PIN ASSEMBLY from the Z-PACK 2mm HM series. Crafted with durable Polyester-GF housing and High Current Copper Alloy contacts, this assembly ensures reliable performance in demanding environments. Featuring a single row design with five 3mm pitch contact positions, it's ideal for power applications. With a voltage rating of 250V AC/DC and a contact amperage of 16A, it guarantees efficient power transmission. The UL 94V-0 flammability standard compliance and operating temperature range of -55 to 125°C (-67 to 257°F) make it suitable for a wide range of industrial settings. Whether for board-to-board or board mount connections, the Through Hole - Press-Fit termination method and Right Angle mount orientation provide secure and convenient installation. Rest assured of its quality and safety, as it meets RoHS compliance standards. Elevate your power connector solutions with this essential component.