1217073-1
CONT AMVAR 125 BLADE 020 TPBR
Enhance your electrical connections with our versatile AMPLIVAR Terminals and Splices series. Featuring durable Brass construction with Tin plating, these TAB terminals guarantee reliable performance. Their straight orientation and open barrel design simplify installation, while accommodating wire sizes ranging from .82 to 2.62mm² (13-18 AWG). With a wide operating temperature range of -65 to 150°C (-85 to 302°F), they are suitable for diverse applications. Compliant with RoHS standards, these terminals are an essential component for any electrical project. Upgrade your connectors with our high-quality Quick Disconnects today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217073-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 23.88 mm, .94 in |
Material: | Brass |
Compatible Tab Width: | .125 in, 3.18 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
Wire Size: | 13 - 18 AWG, 1500 - 5000 CMA, .82 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP1217073-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |