1601002-2
131-055-002=TAB,250X032,STDSMZ
Enhance your wire termination processes with our SIAMEZE series IDC Standard terminals, perfect for efficient and secure connections. Featuring a tab terminal type with mating retention barbs, these connectors ensure a reliable hold in place. Engineered for ease of use, they offer quick and hassle-free installation, making them ideal for various applications. Crafted for durability and performance, our Magnet Wire Terminals guarantee long-lasting and robust connections. With RoHS compliance, you can trust in their quality and environmental responsibility. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs. Elevate your projects with our premium terminal solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601002-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601002-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.92 mm / .745 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 10.54mm [.415]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-055-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |