2-1601002-2
131-004-002=TAB,250X032,STDSMZ
Enhance your wire connections with our SIAMEZE series Tab Push Wire Terminals. Featuring IDC Standard termination method and Barbs Hole mating retention, these terminals ensure secure and reliable contact. Designed for quick and easy installation, they offer efficient tab terminal splicing. RoHS compliant and crafted for optimal performance, our Magnet Wire Terminals are a must-have for a variety of applications in the industrial and electronic sectors. Upgrade your connectivity with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601002-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601002-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.92 mm / .745 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-004-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |