1217095-2
RCPT 250 POS-LOCK 16-12 TPBR
Enhance your connector system with our RCPT 250 POS-LOCK 16-12 TPBR, a high-performance socket contact designed for secure and efficient wire-to-wire connections. With a current rating of 23.5 A and a voltage capability of 240 V AC/DC, this connector is ideal for demanding applications. The crimp termination method ensures reliable contact, while the brass construction with tin plating guarantees durability and conductivity. Suitable for use with 12-16 AWG stranded wires, it is perfect for appliances and other electronic devices. Packaged in strips for easy handling, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity with this essential component from our RAST 5 IDC Connectors series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1217095-2 |
Series: | RAST 5 IDC Connectors |
Amperage: | 23.5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 240 V AC, 240 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire, Stranded |
GPL: | JJ4 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K384 |
Wire Size: | 12 - 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Retention: | Without |
Part Aliases: | 1217095-2 |
SKU: | AMP1217095-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |