Enhance your electrical connections with our FASTON 187 14-18AWG TPBR receptacle. Made of durable brass with a tin plating, it guarantees reliable conductivity. This straight orientation terminal is designed for easy installation, accepting wire sizes ranging from 14 to 18 AWG. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The F-Crimp type barrel ensures a secure connection, while the open barrel design accommodates wire insulation diameters from 2.79 to 4.06mm. Trust in our RoHS compliant product for efficient and compliant wire termination solutions in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217149-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.99 mm, .6 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217149-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: