1217149-1
Cut Strip - 187 FASTON,REC.,18-14 AWG,TPBR
Enhance your electrical connections with our 187 FASTON Cut Strip Receptacle. Designed for 18-14 AWG wires, this brass terminal ensures a secure and efficient crimp connection. With an overall length of .6 inches, it's suitable for various applications. The open barrel design allows for easy installation, accommodating tabs with a width of 4.75 mm and thickness of .51 mm. RoHS compliant, this receptacle guarantees both performance and environmental responsibility. Upgrade your wiring setup with this reliable and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217149-1 |
Series: | FASTON 187 |
Overall Length: | 14.99 mm, .6 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1217149-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |