Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR. Designed for through-hole soldering, this terminal boasts a straight orientation and contact plating with tin for optimal performance. Its tab terminal type ensures secure connections, while its straight terminal angle simplifies installation. RoHS compliant, this component is part of our extensive range of PCB terminals, offering reliable solutions for your connectivity needs. Elevate your projects with the efficiency and quality of our terminal options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217167-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217167-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:150 µin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:16 mm / .637 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: