Enhance your electrical connections with our PLASTI-GRIP Spade Tongue connectors. Designed for maximum performance, these connectors feature a closed barrel and insulation for secure and reliable crimping. With a voltage rating of 600V and compatibility with wire sizes ranging from 22 to 16 AWG, they are perfect for various applications. The offset orientation and straight terminal angle offer flexibility in installation, while their RoHS compliance ensures environmental responsibility. Operating smoothly in temperatures up to 105°C (221°F), these connectors are a must-have for professionals in the field. Upgrade to our Rings & Spades series for superior quality and efficiency in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320665
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320665
Plating Material:Copper / Tin
Weight per Piece:3.344 g
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:19.43 mm / .765 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-021
Support Style:Non - Insulation Support
Part Alias:D34911-000,AMPS-0-0320665-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: