1217208-1
TAB RT ANGLE POKE-IN MM
Easily connect magnet wire with our TAB RT ANGLE POKE-IN MM terminal from the MAG-MATE series. Featuring a convenient crimp and IDC standard termination method, this terminal is perfect for quick and secure installations. The poke-in terminal type accommodates wire sizes ranging from .5 to 1.3 mm² (16-20 AWG), making it versatile for various applications. With a focus on quality and compliance, our Magnet Wire Terminals ensure reliable performance while meeting RoHS standards. Upgrade your connector setup with this essential component, available in our comprehensive selection of products.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217208-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 16 - 20 AWG, .5 - 1.3 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP1217208-1 |
Plating Material: | Tin |
Terminal Orientation: | Flag |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 6.22 mm / .244 in |
Lead Wire Size: | 20 - 16 AWG / .5 - 1.3 mm² |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.22 mm / .245 in |
Wire Insulation Support: | Without |
Sealable: | No |
Crimp Area Length: | 3.68 mm / .145 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |