Enhance your electrical connections with this straight orientation FASTON 110 receptacle. Crafted from durable brass with an unplated contact plating, it ensures reliable performance in a variety of applications. Suitable for 16-18 AWG wires, it features a convenient F-Crimp design for easy installation. With an operating temperature range of -40 to 110°C, it guarantees efficiency even in harsh environments. Its open barrel type accommodates wire insulation diameters of .11 to .17 inches, making it versatile and practical. Trust in its RoHS compliance for sustainable and environmentally friendly use. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1217345-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 16.64 mm, .655 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 18 AWG, .82 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP1217345-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: