1217357-1
MAG-MATE TERM 21-19 0157 TPNBR
Enhance your wire connections with the MAG-MATE TERM 21-19 0157 TPNBR, a premium solution from our Magnet Wire Terminals collection. Featuring IDC Standard termination method and Poke-In terminal type, this component offers effortless and secure installation. Crafted for optimal performance, it ensures reliable conductivity in various applications. Rest assured of its quality, as it complies with RoHS standards. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217357-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217357-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 13.08 mm / .514 in |
Magnet Wire Size: | 22 - 19.5 AWG / .71 - .87 mm |
Stock Thickness (Magnet Wire Side): | .398 mm / .0157 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |