63754-1
TERM,MAG-MATE 27-23 016TPBR
Enhance your wire connectivity with our MAG-MATE series 27-23 016TPBR terminals, featuring IDC Standard termination method for easy installation. Designed with Poke-In terminal type and Locking mating retention, these terminals ensure secure and efficient wire connections. Made for versatile use in various applications, they are a reliable choice for professionals in need of high-quality components. Rest assured, our Magnet Wire Terminals are RoHS compliant, meeting international standards for environmental responsibility. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63754-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63754-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .3 in |
Aluminum Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |