Enhance your electrical connections with our SPLICE 8500-14000 .025 BR. Designed for wire sizes ranging from 4.31 to 7.1 mm² (8500 - 14000 CMA, 8 - 11 AWG), this splice ensures secure and efficient conductivity. Featuring an open barrel type, it facilitates easy installation. This high-quality component is a must-have for any project requiring reliable splicing. Rest assured, it meets RoHS compliance standards, aligning with our commitment to sustainability. Upgrade your connections with this essential splice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1217967-1
Series: SPLICE
Wire Size: 4.31 - 7.1 mm², 8500 - 14000 CMA, 8 - 11 AWG
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP1217967-1
Plating Material: Unplated
Weight per Piece: .506 g / .018 oz
Splice Features: Side Feed
Splice Material: Brass
Splice Capacity: 1
Number of Serrations: 4
Terminal and Splice Type: Splice
Material Thickness: .64 mm / .025 in
Overall Length: 6.78 mm / .267 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Parallel Splice
Wire/Cable Type: Solid / Stranded
Sealable: No
Serrated: Yes
Support Style: Non - Insulation Support
Barrel Style: Standard
Operating Temperature Range: -40 - 110 °C / -40 - 230 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: