62382-1
SPLICE 25/26 .012 BR
Enhance your wiring projects with our SPLICE 25/26 .012 BR. Designed for seamless connectivity, this splice is a must-have for professionals and DIY enthusiasts alike. Crafted with precision, it accommodates 25 AWG wire sizes, ensuring a secure and efficient fit. Its open barrel type facilitates easy installation, while its durable construction guarantees long-lasting performance. Perfect for a wide range of applications, this splice is a versatile addition to your toolkit. Rest assured, it is ROHS compliant, meeting high industry standards for environmental responsibility. Upgrade your connections with this essential splice, a reliable solution for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62382-1 |
Series: | SPLICE |
Wire Size: | 25 AWG |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62382-1 |
Plating Material: | Unplated |
Weight per Piece: | .041 g |
Splice Material: | Brass |
Number of Serrations: | 4 |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 1.06 mm / .042 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 8 mm / .315 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |