2836971-1
OCEAN_2.0_Applicator-S-180F
Enhance your assembly process with the OCEAN 2.0 Applicator-S-180F, designed for precise and efficient application. This mechanical feed applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile operation. Perfect for a range of connector and tool applications, this RoHS-compliant tool ensures high-quality results every time. Upgrade your workflow with this essential tool for connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836971-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836971-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |