1241050-3
2x3P MOD II BREAK AWAY HDR,SMD, BLISTER
Introducing our AMPMODU Headers, straight from the cutting-edge of connector technology. Designed for seamless integration into your PCB assembly process, these headers boast a durable PCT GF housing in sleek black, housing up to 6 gold-plated contacts with precision and reliability. With a 2.54mm pitch and dual-row layout, they offer versatility and efficiency in board-to-board connections. Engineered for industrial applications, they ensure optimal performance even under heavy loads, meeting standard temperature ratings with ease. RoHS compliant and packaged in reels for convenience, these headers are the perfect choice for your PCB pin connection needs. Trust in their quality, trust in seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241050-3 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 350 |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1241050-3 |
SKU: | AMP1241050-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |