1241406-1
AMP MCP 6.3/4.8K, CONTACT
Enhance your automotive, truck, bus, or off-road electrical systems with the high-performance AMP MCP 6.3/4.8K contact. Designed for durability and efficiency, this contact boasts a 30A amperage rating and features a reliable F-Crimp termination method with tin plating. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal performance even in harsh conditions. The locking lance and receptacle splice type provide secure connections, while its RoHS compliance underscores its commitment to environmental responsibility. Suitable for wire sizes 3-4mm², this contact is an essential component for maintaining reliable electrical connections in demanding automotive applications. Elevate your vehicle's connectivity with this top-of-the-line terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241406-1 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 3 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241406-1 |
series: | AMP MCP Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / 5.8 mm / 6.3 mm / .189 in / .228 in / .248 in |
Wire Insulation Diameter: | 3.4 - 4.4 mm / .132 - .172 in |
Wire Size Search: | 3 mm² / 4 mm² |
Terminal Transmits: | 41 - 100 A (High Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2021 | P-21-021515 - Document clarification. Complete rework of Product Specification 108-18718 revised to Rev. E; 2.2 General documents updated; 4.3 Test requirements and procedures updated according to DIN EN 60512 and 60068, E0.2.2 resistances changed to two decimal places for crimp resistance, E8.2.1 and E8.2.2 force changed to 120N according to TLF214, E11.1 95% confidence level added, Terminal bend resistance according to the USCAR added, 5.1 Derating curves added for 6.0mm with Tab base material CuSn0.15; 5.2 Thermal time constant current for 6.0mm Sn corrected; 7 Table Connection Resistance added | Download |
12/28/2020 | P-20-019659 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. |
Download |
10/31/2020 | P-20-019916 - Tool duplication. TE China copied a same die to manufactures below parts in China and supply AP customer directly, TE European or non-AP area will not be influenced, they buy from original resources as before, please pay attention to this and do not request of not suitable 1241402-1 1241404-1 1241406-1;die number is 11-1938984 |
Download |