1719043-1
SINGLE WIRE SEAL,GREEN
Enhance the durability and reliability of your automotive connectors with our Single Wire Seal in a vibrant Green hue. Designed for seamless integration into the Timer Connector System, this essential component ensures optimal performance in demanding environments. Crafted with precision, it offers a secure seal for individual wires, effectively safeguarding against moisture and other contaminants. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Elevate your automotive assembly process with this indispensable accessory from our Automotive Seals & Cavity Plugs collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719043-1 |
Color: | Green |
Series: | Timer Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1719043-1 |
Material: | Silicone |
Cavity Diameter: | 8.5 mm / .334 in |
Cable Insulation Diameter: | 4.5 mm / .177 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Part Alias: | 80.370.00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download |