| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318305-1 |
| Color: | Blue |
| Series: | TH/.025 Connector System |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1318305-1 |
1318305-1
| Heilind Number: | AMP1318305-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318305-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance connector system, featuring a sleek blue design that stands out in any setup. With three rows and six positions, it offers ample space for secure and efficient connections. The 2.5mm pitch and 180° cable exit angle ensure a perfect fit, while RoHS compliance guarantees environmental friendliness. Ideal for automotive, truck, bus, and off-road applications, this connector is a reliable choice for professionals in the field. Upgrade your connectivity with ease and confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1123343-2 | ![]() |


