1318329-1
.025 SEALED REC CONT
Enhance your electrical connections with our high-performance 4 A Crimp Terminal. Designed for automotive, truck, bus, and off-road applications, this receptacle terminal ensures secure and reliable connectivity. With a F-Crimp design and clean body locking feature, it guarantees a precise and durable fit. Operating seamlessly in a wide temperature range from -40 to 120 °C (-40 to 248 °F), it is suitable for various environments. ROHS compliant, it meets international standards for environmental responsibility. The terminal is compatible with wire sizes ranging from .5 to .85 mm², making it versatile for multiple uses. Trust in its quality and efficiency for all your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318329-1 |
Amperage: | 4 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .5 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1318329-1 |
series: | TH/.025 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.25 - 1.8 mm |
Wire Size Search: | 18 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |