2836877-1
OCEAN_2.0_Applicator-S-062F070O
Elevate your application process with the OCEAN 2.0 Applicator. Designed for precision and efficiency, this tool boasts a 30 mm (1.12") Stroke Terminator for optimal control. Its Mechanical feed type ensures seamless operation, while its 40 mm (1.62") Stroke Terminator offers versatility for various tasks. RoHS compliant and crafted for durability, the OCEAN 2.0 Applicator is a must-have for any connector or tool kit. Upgrade your workflow and experience seamless performance with this essential equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836877-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836877-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |