1318747-1
025 ECU PLUG HSG ASSY 32P
Enhance your automotive connectivity with this TH/.025 Connector System, designed to streamline wire to wire, wire to board, and wire-to-device connections. Featuring a housing for female terminals with two rows and a pitch of 2.2mm, this system offers reliable signal transmission in a compact form. With a voltage rating of 12V DC and UL 94-HB material flammability standard compliance, it ensures safety and performance in a wide range of operating temperatures from -30 to 105°C (-22 to 221°F). The 32-position connector, with a 180° cable exit angle and without sealability, is serviceable for various automotive applications. Its natural body color, along with a height of 15.8mm and width of 37.4mm, provides easy integration into existing setups. Incorporating polarization, terminal position assurance, and a primary locking feature on the terminal, this connector guarantees secure and efficient connections. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Elevate your automotive connectivity with this high-quality connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318747-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 32 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.472 in, 37.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318747-1 |
SKU: | AMP1318747-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |