Upgrade your automotive connection system with this TH/.025 Connector Housing, designed for female terminals. With a single row configuration, it offers efficient signal transmission at a pitch of .087 inches (2.2mm). Operating at 12V DC, this connector ensures reliable power delivery while its UL 94-HB rated PBT material guarantees durability. Featuring seven positions, it is suitable for various automotive applications. The black housing is both serviceable and reliable, with a temperature range of -30 to 100°C (-22 to 212°F). With terminal position assurance and a 180° cable exit angle, installation is secure and straightforward. This connector complies with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your automotive connection system with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1318801-1
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .087 in, 13.8 mm, 2.2 mm, .543 in
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 7
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 212 °F, -30 - 100 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .748 in
Cable Exit Angle: 180°
Height: .346 in, 8.8 mm
Width: 19.3 mm, .76 in
Mating Tab Width: .025 in, .04 in, 1 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Material Flammability Standard: UL 94-HB
Part Aliases: 1318801-1
SKU: AMP1318801-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: