| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318954-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1318954-1 |
1318954-1
Specifications
Detailed Description
Enhance your connectivity with this straight orientation terminal housing, crafted from durable nylon in a natural hue. Designed for secure cable mounting, its receptacle terminal type ensures a reliable connection. With a single position and polarization for mating alignment, this housing guarantees precision in your electronic setups. RoHS compliant and ready for use, it's the perfect component for your crimp terminal projects. Elevate your wiring game with this essential piece.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179973-1 | ![]() | |
| TE Connectivity 179974-1 | ![]() | |
| TE Connectivity 179975-1 | ![]() |


