Enhance your electrical connections with our Positive Lock 250 series receptacle. Crafted from durable brass with tin plating, it ensures reliable performance in a variety of applications. The straight orientation and F-Crimp design make for easy installation, accommodating wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. Compatible with tab widths up to 6.35mm (.25 in) and thicknesses up to .81mm (.032 in), it offers versatility in connectivity. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179974-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.2 mm, .834 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP179974-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.6 - 3 kgf / 5.9 - 29.4 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2021PCN-21-113697 - Packaging process improvement. the packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer to get free sample have a trial.Download